



UHE0J821MPD1TD | |
|---|---|
DigiKey Part Number | 493-15220-1-ND - Cut Tape (CT) 493-15220-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE0J821MPD1TD |
Description | CAP ALUM 820UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE0J821MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 648.75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 865 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥106.00000 | ¥106 |
| 10 | ¥66.60000 | ¥666 |
| 50 | ¥49.72000 | ¥2,486 |
| 100 | ¥44.32000 | ¥4,432 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥35.02800 | ¥17,514 |
| 1,000 | ¥32.09200 | ¥32,092 |
| 1,500 | ¥30.61133 | ¥45,917 |
| 2,500 | ¥28.95800 | ¥72,395 |
| 3,500 | ¥27.98600 | ¥97,951 |
| 5,000 | ¥27.04700 | ¥135,235 |
| Unit Price without JCT: | ¥106.00000 |
|---|---|
| Unit Price with JCT: | ¥116.60000 |

