



UHE1J181MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHE1J181MPD1TDCT-ND - Cut Tape (CT) UHE1J181MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1J181MPD1TD |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1J181MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 362.6 mA @ 120 Hz | |
Impedance | 210 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥161.00000 | ¥161 |
| 10 | ¥98.40000 | ¥984 |
| 50 | ¥77.56000 | ¥3,878 |
| 100 | ¥69.73000 | ¥6,973 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥56.22200 | ¥28,111 |
| 1,000 | ¥53.00800 | ¥53,008 |
| 1,500 | ¥41.81333 | ¥62,720 |
| 2,500 | ¥41.69600 | ¥104,240 |
| Unit Price without JCT: | ¥161.00000 |
|---|---|
| Unit Price with JCT: | ¥177.10000 |

