Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

UHA1H5R6MHD

DigiKey Part Number
UHA1H5R6MHD-ND
Manufacturer
Manufacturer Product Number
UHA1H5R6MHD
Description
CAP ALUM 5.6UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
5.6 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHA1H5R6MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-25°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ High Frequency
7.5 A @ 15.75 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.280" (32.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.