FW-SERIES-50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FW-SERIES-50mm

UFW0J333MRD

DigiKey Part Number
493-10958-ND
Manufacturer
Manufacturer Product Number
UFW0J333MRD
Description
CAP ALUM 33000UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
33000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFW0J333MRD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.9 A @ 120 Hz
Ripple Current @ High Frequency
4.485 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 93 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

93In Stock
Ships from WEC