



UES1V470MPM1TD | |
|---|---|
DigiKey Part Number | 493-10852-1-ND - Cut Tape (CT) 493-10852-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES1V470MPM1TD |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47µF 35V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1V470MPM1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥155.00000 | ¥155 |
| 10 | ¥98.00000 | ¥980 |
| 50 | ¥74.06000 | ¥3,703 |
| 100 | ¥66.47000 | ¥6,647 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥53.40200 | ¥26,701 |
| 1,000 | ¥49.28200 | ¥49,282 |
| 1,500 | ¥47.20333 | ¥70,805 |
| 2,500 | ¥44.88400 | ¥112,210 |
| 3,500 | ¥43.52057 | ¥152,322 |
| 5,000 | ¥42.20340 | ¥211,017 |
| Unit Price without JCT: | ¥155.00000 |
|---|---|
| Unit Price with JCT: | ¥170.50000 |

