



UEP1V470MPD1TD | |
|---|---|
DigiKey Part Number | 493-UEP1V470MPD1TDCT-ND - Cut Tape (CT) UEP1V470MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1V470MPD1TD |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1V470MPD1TD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 86 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 172 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP1H470MPD1TD | Nichicon | 55 | 493-UEP1H470MPD1TDCT-ND | ¥234.00000 | Parametric Equivalent |
| UEP1V470MPD | Nichicon | 2,818 | 493-14465-ND | ¥166.00000 | Parametric Equivalent |
| UEP1V470MPD1TA | Nichicon | 1,016 | 493-UEP1V470MPD1TACT-ND | ¥156.00000 | Parametric Equivalent |
| 50NXA47MEFC8X11.5 | Rubycon | 0 | 50NXA47MEFC8X11.5-ND | ¥24.41500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥173.00000 | ¥173 |
| 10 | ¥109.80000 | ¥1,098 |
| 50 | ¥83.36000 | ¥4,168 |
| 100 | ¥74.98000 | ¥7,498 |
| 500 | ¥60.54800 | ¥30,274 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥53.68000 | ¥53,680 |
| 2,000 | ¥50.01850 | ¥100,037 |
| 3,000 | ¥48.17100 | ¥144,513 |
| 5,000 | ¥46.11180 | ¥230,559 |
| 7,000 | ¥44.90114 | ¥314,308 |
| 10,000 | ¥43.73210 | ¥437,321 |
| Unit Price without JCT: | ¥173.00000 |
|---|---|
| Unit Price with JCT: | ¥190.30000 |

