100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UEP1E101MPD1TD

DigiKey Part Number
493-UEP1E101MPD1TDCT-ND - Cut Tape (CT)
UEP1E101MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UEP1E101MPD1TD
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UEP1E101MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Ripple Current @ High Frequency
165 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,589
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥166.00000¥166
10¥105.20000¥1,052
50¥79.70000¥3,985
100¥71.64000¥7,164
500¥57.73600¥28,868
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000¥53.35200¥53,352
2,000¥49.70950¥99,419
3,000¥47.87033¥143,611
5,000¥45.82060¥229,103
7,000¥44.61614¥312,313
10,000¥43.45240¥434,524
Manufacturers Standard Package
Unit Price without JCT:¥166.00000
Unit Price with JCT:¥182.60000