
UCZ2A151MNS1MS | |
|---|---|
DigiKey Part Number | UCZ2A151MNS1TR-ND - Tape & Reel (TR) UCZ2A151MNS1CT-ND - Cut Tape (CT) UCZ2A151MNS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ2A151MNS1MS |
Description | CAP ALUM 150UF 20% 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 190mOhm @ 100kHz 3500 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 190mOhm @ 100kHz | |
Lifetime @ Temp. | 3500 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥463.00000 | ¥463 |
| 10 | ¥308.00000 | ¥3,080 |
| 50 | ¥243.56000 | ¥12,178 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ¥217.43200 | ¥27,179 |
| 250 | ¥201.48400 | ¥50,371 |
| 375 | ¥193.43467 | ¥72,538 |
| 625 | ¥184.45920 | ¥115,287 |
| 875 | ¥179.18400 | ¥156,786 |
| 1,250 | ¥174.08880 | ¥217,611 |
| Unit Price without JCT: | ¥463.00000 |
|---|---|
| Unit Price with JCT: | ¥509.30000 |

