
UCZ1V471MNS1MS | |
|---|---|
DigiKey Part Number | UCZ1V471MNS1TR-ND - Tape & Reel (TR) UCZ1V471MNS1CT-ND - Cut Tape (CT) UCZ1V471MNS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1V471MNS1MS |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 850 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥415.00000 | ¥415 |
| 10 | ¥275.00000 | ¥2,750 |
| 50 | ¥216.48000 | ¥10,824 |
| 100 | ¥197.98000 | ¥19,798 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥182.59000 | ¥36,518 |
| 400 | ¥169.79500 | ¥67,918 |
| 600 | ¥163.34333 | ¥98,006 |
| 1,000 | ¥156.15000 | ¥156,150 |
| 1,400 | ¥151.92071 | ¥212,689 |
| 2,000 | ¥147.83450 | ¥295,669 |
| Unit Price without JCT: | ¥415.00000 |
|---|---|
| Unit Price with JCT: | ¥456.50000 |

