



UCZ1H681MNQ1MS | |
|---|---|
DigiKey Part Number | 493-13947-2-ND - Tape & Reel (TR) 493-13947-1-ND - Cut Tape (CT) 493-13947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1H681MNQ1MS |
Description | CAP ALUM 680UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 78mOhm @ 100kHz 3500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1H681MNQ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 78mOhm @ 100kHz | |
Lifetime @ Temp. | 3500 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.05 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥502.00000 | ¥502 |
| 10 | ¥335.50000 | ¥3,355 |
| 50 | ¥266.20000 | ¥13,310 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ¥238.08800 | ¥29,761 |
| 250 | ¥220.94800 | ¥55,237 |
| 375 | ¥212.29600 | ¥79,611 |
| 625 | ¥202.65280 | ¥126,658 |
| 875 | ¥196.98400 | ¥172,361 |
| 1,250 | ¥191.50800 | ¥239,385 |
| Unit Price without JCT: | ¥502.00000 |
|---|---|
| Unit Price with JCT: | ¥552.20000 |

