



UCY2V390MHD1TO | |
|---|---|
DigiKey Part Number | 493-13331-1-ND - Cut Tape (CT) 493-13331-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2V390MHD1TO |
Description | CAP ALUM 39UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 39 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2V390MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 455 mA @ 120 Hz | |
Ripple Current @ High Frequency | 910 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥362.00000 | ¥362 |
| 10 | ¥237.90000 | ¥2,379 |
| 50 | ¥186.18000 | ¥9,309 |
| 100 | ¥169.82000 | ¥16,982 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥136.49400 | ¥68,247 |
| 1,000 | ¥127.96600 | ¥127,966 |
| 1,500 | ¥123.66400 | ¥185,496 |
| 2,500 | ¥118.86880 | ¥297,172 |
| 3,500 | ¥116.05114 | ¥406,179 |
| 5,000 | ¥113.32940 | ¥566,647 |
| 6,000 | ¥112.03567 | ¥672,214 |
| 12,000 | ¥109.37600 | ¥1,312,512 |
| Unit Price without JCT: | ¥362.00000 |
|---|---|
| Unit Price with JCT: | ¥398.20000 |

