

UCY2C820MPD | |
---|---|
DigiKey Part Number | 493-13070-ND |
Manufacturer | |
Manufacturer Product Number | UCY2C820MPD |
Description | CAP ALUM 82UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2C820MPD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 534 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.068 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥240.00000 | ¥240 |
10 | ¥154.80000 | ¥1,548 |
50 | ¥119.44000 | ¥5,972 |
200 | ¥98.95500 | ¥19,791 |
600 | ¥87.31000 | ¥52,386 |
1,000 | ¥82.95300 | ¥82,953 |
2,600 | ¥76.24000 | ¥198,224 |
5,000 | ¥72.54360 | ¥362,718 |
Unit Price without JCT: | ¥240.00000 |
---|---|
Unit Price with JCT: | ¥264.00000 |