39 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2C390MPD1TD

DigiKey Part Number
493-4792-1-ND - Cut Tape (CT)
493-4792-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCY2C390MPD1TD
Description
CAP ALUM 39UF 20% 160V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
39 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2C390MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
295 mA @ 120 Hz
Ripple Current @ High Frequency
590 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥181.00000¥181
10¥115.00000¥1,150
50¥87.42000¥4,371
100¥78.69000¥7,869
Tape & Box (TB)
QuantityUnit PriceExt Price
500¥63.66200¥31,831
1,000¥58.92400¥58,924
1,500¥56.53333¥84,800
2,500¥53.86600¥134,665
3,500¥52.29914¥183,047
5,000¥50.78460¥253,923
Manufacturers Standard Package
Unit Price without JCT:¥181.00000
Unit Price with JCT:¥199.10000