



UCX1V222MNS1MS | |
|---|---|
DigiKey Part Number | 493-13621-2-ND - Tape & Reel (TR) 493-13621-1-ND - Cut Tape (CT) 493-13621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1V222MNS1MS |
Description | CAP ALUM 2200UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1V222MNS1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥823.00000 | ¥823 |
| 10 | ¥564.50000 | ¥5,645 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | ¥437.00000 | ¥32,775 |
| 150 | ¥406.72000 | ¥61,008 |
| 225 | ¥391.45333 | ¥88,077 |
| 375 | ¥374.42400 | ¥140,409 |
| 525 | ¥364.41905 | ¥191,320 |
| 750 | ¥354.74800 | ¥266,061 |
| Unit Price without JCT: | ¥823.00000 |
|---|---|
| Unit Price with JCT: | ¥905.30000 |

