10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCW1V100MCL1GS

DigiKey Part Number
493-9428-2-ND - Tape & Reel (TR)
493-9428-1-ND - Cut Tape (CT)
493-9428-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCW1V100MCL1GS
Description
CAP ALUM 10UF 20% 35V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCW1V100MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
47.5 mA @ 120 Hz
Ripple Current @ High Frequency
95 mA @ 100 kHz
Impedance
2.2 Ohms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,310
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥88.00000¥88
10¥54.20000¥542
50¥40.18000¥2,009
100¥35.68000¥3,568
500¥27.95200¥13,976
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥25.51200¥25,512
2,000¥23.48100¥46,962
3,000¥22.45567¥67,367
5,000¥21.31280¥106,564
7,000¥20.64071¥144,485
10,000¥19.99110¥199,911
Manufacturers Standard Package
Unit Price without JCT:¥88.00000
Unit Price with JCT:¥96.80000