Direct
Direct
Direct
Upgrade
Upgrade
Upgrade




UCW1C470MCL1GS | |
|---|---|
DigiKey Part Number | 493-9416-2-ND - Tape & Reel (TR) 493-9416-1-ND - Cut Tape (CT) 493-9416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCW1C470MCL1GS |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCW1C470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 1.1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥98.00000 | ¥98 |
| 10 | ¥61.00000 | ¥610 |
| 50 | ¥45.38000 | ¥2,269 |
| 100 | ¥40.41000 | ¥4,041 |
| 500 | ¥31.80600 | ¥15,903 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥29.09700 | ¥29,097 |
| 2,000 | ¥26.84000 | ¥53,680 |
| 3,000 | ¥25.70067 | ¥77,102 |
| 5,000 | ¥24.43080 | ¥122,154 |
| 7,000 | ¥23.68443 | ¥165,791 |
| 10,000 | ¥22.96320 | ¥229,632 |
| Unit Price without JCT: | ¥98.00000 |
|---|---|
| Unit Price with JCT: | ¥107.80000 |




