



UCW0J471MNL1GS | |
|---|---|
DigiKey Part Number | 493-9959-2-ND - Tape & Reel (TR) 493-9959-1-ND - Cut Tape (CT) 493-9959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCW0J471MNL1GS |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCW0J471MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 220 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥145.00000 | ¥145 |
| 10 | ¥91.40000 | ¥914 |
| 50 | ¥68.96000 | ¥3,448 |
| 100 | ¥61.82000 | ¥6,182 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥49.52400 | ¥24,762 |
| 1,000 | ¥45.64500 | ¥45,645 |
| 1,500 | ¥43.68667 | ¥65,530 |
| 2,500 | ¥41.50320 | ¥103,758 |
| 3,500 | ¥40.21943 | ¥140,768 |
| 5,000 | ¥38.97920 | ¥194,896 |
| Unit Price without JCT: | ¥145.00000 |
|---|---|
| Unit Price with JCT: | ¥159.50000 |

