

UCS2G100MPD1TD | |
---|---|
DigiKey Part Number | 493-7383-1-ND - Cut Tape (CT) 493-7383-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2G100MPD1TD |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2G100MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥157.00000 | ¥157 |
10 | ¥99.40000 | ¥994 |
50 | ¥75.46000 | ¥3,773 |
100 | ¥67.85000 | ¥6,785 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥54.74000 | ¥27,370 |
1,000 | ¥50.60800 | ¥50,608 |
1,500 | ¥48.52133 | ¥72,782 |
2,500 | ¥46.19560 | ¥115,489 |
3,500 | ¥44.82829 | ¥156,899 |
5,000 | ¥43.50700 | ¥217,535 |
6,000 | ¥42.87933 | ¥257,276 |
12,000 | ¥40.75333 | ¥489,040 |
12,500 | ¥40.64024 | ¥508,003 |
Unit Price without JCT: | ¥157.00000 |
---|---|
Unit Price with JCT: | ¥172.70000 |