
UWD1V220MCQ1GS | |
|---|---|
DigiKey Part Number | UWD1V220MCQ1GTR-ND - Tape & Reel (TR) 493-UWD1V220MCQ1GSCT-ND - Cut Tape (CT) 493-UWD1V220MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1V220MCQ1GS |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
Impedance | 760 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥56.00000 | ¥56 |
| 10 | ¥33.80000 | ¥338 |
| 50 | ¥24.82000 | ¥1,241 |
| 100 | ¥22.04000 | ¥2,204 |
| 500 | ¥17.39200 | ¥8,696 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥15.95700 | ¥15,957 |
| 2,000 | ¥14.77650 | ¥29,553 |
| 3,000 | ¥14.18567 | ¥42,557 |
| 5,000 | ¥13.53080 | ¥67,654 |
| 7,000 | ¥13.14843 | ¥92,039 |
| 10,000 | ¥12.78050 | ¥127,805 |
| Unit Price without JCT: | ¥56.00000 |
|---|---|
| Unit Price with JCT: | ¥61.60000 |

