



UCQ1A331MCL1GS | |
|---|---|
DigiKey Part Number | 493-17798-2-ND - Tape & Reel (TR) 493-17798-1-ND - Cut Tape (CT) 493-17798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCQ1A331MCL1GS |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCQ1A331MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 375 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥277.00000 | ¥277 |
| 10 | ¥179.60000 | ¥1,796 |
| 50 | ¥139.14000 | ¥6,957 |
| 100 | ¥126.34000 | ¥12,634 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥104.34800 | ¥52,174 |
| 1,000 | ¥97.42300 | ¥97,423 |
| 1,500 | ¥93.92800 | ¥140,892 |
| 2,500 | ¥90.03360 | ¥225,084 |
| 3,500 | ¥87.74457 | ¥307,106 |
| 5,000 | ¥85.53280 | ¥427,664 |
| 6,000 | ¥84.48183 | ¥506,891 |
| 12,000 | ¥80.92417 | ¥971,090 |
| 12,500 | ¥80.73456 | ¥1,009,182 |
| Unit Price without JCT: | ¥277.00000 |
|---|---|
| Unit Price with JCT: | ¥304.70000 |

