



UCL1V471MNL1GS | |
|---|---|
DigiKey Part Number | 493-3961-2-ND - Tape & Reel (TR) 493-3961-1-ND - Cut Tape (CT) 493-3961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1V471MNL1GS |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1V471MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥211.00000 | ¥211 |
| 10 | ¥135.30000 | ¥1,353 |
| 50 | ¥103.46000 | ¥5,173 |
| 100 | ¥93.41000 | ¥9,341 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥78.08250 | ¥31,233 |
| 800 | ¥72.29125 | ¥57,833 |
| 1,200 | ¥69.36833 | ¥83,242 |
| 2,000 | ¥66.11050 | ¥132,221 |
| 2,800 | ¥64.19500 | ¥179,746 |
| 4,000 | ¥62.34450 | ¥249,378 |
| Unit Price without JCT: | ¥211.00000 |
|---|---|
| Unit Price with JCT: | ¥232.10000 |

