



UCD1K220MNL1GS | |
|---|---|
DigiKey Part Number | 493-6410-2-ND - Tape & Reel (TR) 493-6410-1-ND - Cut Tape (CT) 493-6410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1K220MNL1GS |
Description | CAP ALUM 22UF 20% 80V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1K220MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 130 mA @ 100 kHz | |
Impedance | 1.3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥120.00000 | ¥120 |
| 10 | ¥74.80000 | ¥748 |
| 50 | ¥55.94000 | ¥2,797 |
| 100 | ¥49.97000 | ¥4,997 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥39.68600 | ¥19,843 |
| 1,000 | ¥36.44000 | ¥36,440 |
| 1,500 | ¥34.80067 | ¥52,201 |
| 2,500 | ¥32.97200 | ¥82,430 |
| 3,500 | ¥31.89771 | ¥111,642 |
| 5,000 | ¥30.85860 | ¥154,293 |
| Unit Price without JCT: | ¥120.00000 |
|---|---|
| Unit Price with JCT: | ¥132.00000 |

