390 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 54mOhm @ 100kHz 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 54mOhm @ 100kHz 3000 Hrs @ 135°C
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

UBY1K391MHL1TO

DigiKey Part Number
493-17761-1-ND - Cut Tape (CT)
493-17761-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBY1K391MHL1TO
Description
CAP ALUM 390UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
390 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 54mOhm @ 100kHz 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBY1K391MHL1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
54mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 135°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.26 A @ 120 Hz
Ripple Current @ High Frequency
2.52 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥420.00000¥420
10¥278.20000¥2,782
50¥219.04000¥10,952
100¥200.39000¥20,039
Tape & Box (TB)
QuantityUnit PriceExt Price
500¥168.27400¥84,137
1,000¥158.16900¥158,169
1,500¥153.07133¥229,607
2,500¥147.39200¥368,480
3,500¥144.05343¥504,187
5,000¥140.82940¥704,147
Manufacturers Standard Package
Unit Price without JCT:¥420.00000
Unit Price with JCT:¥462.00000