

UBX2D680MHL1TN | |
---|---|
DigiKey Part Number | 493-13247-1-ND - Cut Tape (CT) 493-13247-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBX2D680MHL1TN |
Description | CAP ALUM 68UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX2D680MHL1TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 290 mA @ 120 Hz | |
Ripple Current @ High Frequency | 435 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥706.00000 | ¥706 |
10 | ¥482.40000 | ¥4,824 |
50 | ¥389.72000 | ¥19,486 |
100 | ¥360.50000 | ¥36,050 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ¥329.32000 | ¥82,330 |
500 | ¥310.32400 | ¥155,162 |
750 | ¥300.74133 | ¥225,556 |
1,250 | ¥290.06320 | ¥362,579 |
1,750 | ¥283.79029 | ¥496,633 |
2,500 | ¥277.72800 | ¥694,320 |
3,000 | ¥275.72367 | ¥827,171 |
Unit Price without JCT: | ¥706.00000 |
---|---|
Unit Price with JCT: | ¥776.60000 |