



UBX1E331MHL | |
|---|---|
DigiKey Part Number | UBX1E331MHL-ND |
Manufacturer | |
Manufacturer Product Number | UBX1E331MHL |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX1E331MHL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 1000 Hrs @ 150°C | Mounting Type |
Operating Temperature -55°C ~ 150°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥437.00000 | ¥437 |
| 10 | ¥290.20000 | ¥2,902 |
| 50 | ¥228.88000 | ¥11,444 |
| 100 | ¥209.51000 | ¥20,951 |
| 500 | ¥176.22400 | ¥88,112 |
| 1,000 | ¥165.75000 | ¥165,750 |
| 2,500 | ¥154.57920 | ¥386,448 |
| 5,000 | ¥147.77860 | ¥738,893 |
| Unit Price without JCT: | ¥437.00000 |
|---|---|
| Unit Price with JCT: | ¥480.70000 |

