



UBW2A470MPD1TD | |
|---|---|
DigiKey Part Number | 493-13188-1-ND - Cut Tape (CT) 493-13188-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW2A470MPD1TD |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW2A470MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 315 mA @ 120 Hz | |
Ripple Current @ High Frequency | 630 mA @ 100 kHz | |
Impedance | 550 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥204.00000 | ¥204 |
| 10 | ¥130.70000 | ¥1,307 |
| 50 | ¥99.92000 | ¥4,996 |
| 100 | ¥90.17000 | ¥9,017 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥73.35000 | ¥36,675 |
| 1,000 | ¥68.05400 | ¥68,054 |
| 1,500 | ¥65.38067 | ¥98,071 |
| 2,500 | ¥62.40040 | ¥156,001 |
| 3,500 | ¥60.64829 | ¥212,269 |
| 5,000 | ¥58.95560 | ¥294,778 |
| Unit Price without JCT: | ¥204.00000 |
|---|---|
| Unit Price with JCT: | ¥224.40000 |

