100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBW1C101MPD1TD

DigiKey Part Number
493-13143-1-ND - Cut Tape (CT)
493-13143-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBW1C101MPD1TD
Description
CAP ALUM 100UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBW1C101MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Ripple Current @ High Frequency
340 mA @ 100 kHz
Impedance
320 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,196
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥169.00000¥169
10¥107.80000¥1,078
50¥81.78000¥4,089
100¥73.55000¥7,355
500¥59.33400¥29,667
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000¥54.85800¥54,858
2,000¥51.13500¥102,270
3,000¥49.25633¥147,769
5,000¥47.16280¥235,814
7,000¥45.93200¥321,524
10,000¥44.74340¥447,434
Manufacturers Standard Package
Unit Price without JCT:¥169.00000
Unit Price with JCT:¥185.90000