10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT2E100MPD8TD

DigiKey Part Number
493-UBT2E100MPD8TDCT-ND - Cut Tape (CT)
UBT2E100MPD8TTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT2E100MPD8TD
Description
CAP ALUM 10UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT2E100MPD8TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
78 mA @ 120 Hz
Ripple Current @ High Frequency
140.4 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥217.00000¥217
10¥139.00000¥1,390
50¥106.46000¥5,323
100¥96.17000¥9,617
Tape & Box (TB)
QuantityUnit PriceExt Price
500¥78.43600¥39,218
1,000¥72.85300¥72,853
1,500¥70.03400¥105,051
2,500¥66.89200¥167,230
3,500¥65.04514¥227,658
5,000¥63.26120¥316,306
Manufacturers Standard Package
Unit Price without JCT:¥217.00000
Unit Price with JCT:¥238.70000