68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT2D680MHD8TN

DigiKey Part Number
493-UBT2D680MHD8TNCT-ND - Cut Tape (CT)
UBT2D680MHD8TTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT2D680MHD8TN
Description
CAP ALUM 68UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT2D680MHD8TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
375 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,684
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥404.00000¥404
10¥266.70000¥2,667
50¥209.66000¥10,483
100¥191.63000¥19,163
Tape & Box (TB)
QuantityUnit PriceExt Price
250¥172.37600¥43,094
500¥160.63200¥80,316
750¥154.70800¥116,031
1,250¥148.10480¥185,131
1,750¥144.22343¥252,391
2,500¥140.47320¥351,183
Manufacturers Standard Package
Unit Price without JCT:¥404.00000
Unit Price with JCT:¥444.40000