



UBT2A101MHD8TO | |
|---|---|
DigiKey Part Number | 493-UBT2A101MHD8TOCT-ND - Cut Tape (CT) UBT2A101MHD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT2A101MHD8TO |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2A101MHD8TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 495 mA @ 120 Hz | |
Ripple Current @ High Frequency | 990 mA @ 100 kHz | |
Impedance | 250 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥284.00000 | ¥284 |
| 10 | ¥184.90000 | ¥1,849 |
| 50 | ¥143.50000 | ¥7,175 |
| 100 | ¥130.41000 | ¥13,041 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥107.84200 | ¥53,921 |
| 1,000 | ¥100.73500 | ¥100,735 |
| 1,500 | ¥97.15000 | ¥145,725 |
| 2,500 | ¥93.15440 | ¥232,886 |
| 3,500 | ¥90.80629 | ¥317,822 |
| 5,000 | ¥88.53720 | ¥442,686 |
| 6,000 | ¥87.45950 | ¥524,757 |
| 12,000 | ¥83.80950 | ¥1,005,714 |
| 12,500 | ¥83.65344 | ¥1,045,668 |
| Unit Price without JCT: | ¥284.00000 |
|---|---|
| Unit Price with JCT: | ¥312.40000 |

