Upgrade




UBT1E471MPD8TD | |
|---|---|
DigiKey Part Number | 493-UBT1E471MPD8TDCT-ND - Cut Tape (CT) UBT1E471MPD8TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1E471MPD8TD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1E471MPD8TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 57 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |


