RS81C271MDN1JT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ¥58.06050
Datasheet
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

RS81C271MDN1JT

DigiKey Part Number
RS81C271MDN1JT-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RS81C271MDN1JT
Description
CAP ALUM POLY 270UF 20% 16V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RS81C271MDN1JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Box (TB)
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.8 A @ 100 kHz
Type
Polymer
Lead Spacing
0.098" (2.50mm)
Capacitance
270 µF
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.354" (9.00mm)
Voltage - Rated
16 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
15mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS81C271MDN1PXNichicon0RS81C271MDN1PX-ND¥58.06050Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000¥58.06050¥116,121
Manufacturers Standard Package
Unit Price without JCT:¥58.06050
Unit Price with JCT:¥63.86655