

RPS1J8R2MCN1GS | |
---|---|
DigiKey Part Number | 493-6656-2-ND - Tape & Reel (TR) 493-6656-1-ND - Cut Tape (CT) 493-6656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS1J8R2MCN1GS |
Description | CAP ALUM POLY 8.2UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 41mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS1J8R2MCN1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 8.2 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 41mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥297.00000 | ¥297 |
10 | ¥194.20000 | ¥1,942 |
50 | ¥151.16000 | ¥7,558 |
100 | ¥137.57000 | ¥13,757 |
500 | ¥114.19200 | ¥57,096 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥106.83200 | ¥106,832 |
2,000 | ¥100.72100 | ¥201,442 |
3,000 | ¥97.63700 | ¥292,911 |
5,000 | ¥94.20160 | ¥471,008 |
7,000 | ¥92.18229 | ¥645,276 |
10,000 | ¥90.23260 | ¥902,326 |
12,000 | ¥89.82075 | ¥1,077,849 |
Unit Price without JCT: | ¥297.00000 |
---|---|
Unit Price with JCT: | ¥326.70000 |