Parametric Equivalent




RNU0J471MDN1KX | |
|---|---|
DigiKey Part Number | 493-14253-1-ND - Cut Tape (CT) 493-14253-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNU0J471MDN1KX |
Description | CAP ALUM POLY 470UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU0J471MDN1KX Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.7 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 470 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 7mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNU0J471MDN1PX | Nichicon | 0 | RNU0J471MDN1PX-ND | ¥44.87200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥136.00000 | ¥136 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥47.74500 | ¥47,745 |
| Unit Price without JCT: | ¥136.00000 |
|---|---|
| Unit Price with JCT: | ¥149.60000 |


