



RNS1C101MDN1 | |
|---|---|
DigiKey Part Number | 493-16585-ND |
Manufacturer | |
Manufacturer Product Number | RNS1C101MDN1 |
Description | CAP ALUM POLY 100UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can 21mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNS1C101MDN1 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.9 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 100 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 21mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNS1C101MDN1KX | Nichicon | 1,551 | 493-14228-1-ND | ¥188.00000 | Parametric Equivalent |
| 870025374001 | Würth Elektronik | 193 | 732-6313-1-ND | ¥122.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥188.00000 | ¥188 |
| 10 | ¥120.30000 | ¥1,203 |
| 50 | ¥91.54000 | ¥4,577 |
| 100 | ¥82.46000 | ¥8,246 |
| 500 | ¥66.83200 | ¥33,416 |
| 2,000 | ¥57.80900 | ¥115,618 |
| 4,000 | ¥54.40725 | ¥217,629 |
| 6,000 | ¥52.69167 | ¥316,150 |
| Unit Price without JCT: | ¥188.00000 |
|---|---|
| Unit Price with JCT: | ¥206.80000 |


