



RNS0J681MDN1PH | |
|---|---|
DigiKey Part Number | 493-7357-1-ND - Cut Tape (CT) 493-7357-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNS0J681MDN1PH |
Description | CAP ALUM POLY 680UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNS0J681MDN1PH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥213.00000 | ¥213 |
| 10 | ¥136.30000 | ¥1,363 |
| 50 | ¥104.24000 | ¥5,212 |
| 100 | ¥94.11000 | ¥9,411 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥76.69400 | ¥38,347 |
| 1,000 | ¥71.20600 | ¥71,206 |
| 1,500 | ¥68.43667 | ¥102,655 |
| 2,500 | ¥65.34760 | ¥163,369 |
| 3,500 | ¥63.53171 | ¥222,361 |
| 5,000 | ¥61.77880 | ¥308,894 |
| Unit Price without JCT: | ¥213.00000 |
|---|---|
| Unit Price with JCT: | ¥234.30000 |

