

RNS0J391MDN1KX | |
---|---|
DigiKey Part Number | 493-7356-1-ND - Cut Tape (CT) 493-7356-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNS0J391MDN1KX |
Description | CAP ALUM POLY 390UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNS0J391MDN1KX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 523 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.23 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥153.00000 | ¥153 |
10 | ¥96.40000 | ¥964 |
50 | ¥72.98000 | ¥3,649 |
100 | ¥65.58000 | ¥6,558 |
500 | ¥52.82800 | ¥26,414 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥48.81000 | ¥48,810 |
2,000 | ¥45.47050 | ¥90,941 |
3,000 | ¥43.78533 | ¥131,356 |
5,000 | ¥41.90720 | ¥209,536 |
7,000 | ¥40.80343 | ¥285,624 |
10,000 | ¥39.73690 | ¥397,369 |
12,000 | ¥39.22983 | ¥470,758 |
24,000 | ¥37.51421 | ¥900,341 |
25,000 | ¥37.42260 | ¥935,565 |
Unit Price without JCT: | ¥153.00000 |
---|---|
Unit Price with JCT: | ¥168.30000 |