



RHS1A331MCN1GS | |
|---|---|
DigiKey Part Number | 493-6627-2-ND - Tape & Reel (TR) 493-6627-1-ND - Cut Tape (CT) 493-6627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHS1A331MCN1GS |
Description | CAP ALUM POLY 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RHS1A331MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 19mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 339 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.39 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥317.00000 | ¥317 |
| 10 | ¥174.20000 | ¥1,742 |
| 50 | ¥158.70000 | ¥7,935 |
| 100 | ¥147.27000 | ¥14,727 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ¥115.64222 | ¥104,078 |
| 1,800 | ¥109.39278 | ¥196,907 |
| 2,700 | ¥97.45370 | ¥263,125 |
| 4,500 | ¥96.62511 | ¥434,813 |
| Unit Price without JCT: | ¥317.00000 |
|---|---|
| Unit Price with JCT: | ¥348.70000 |

