



QXL2E474KTPT | |
|---|---|
DigiKey Part Number | 493-3628-ND |
Manufacturer | |
Manufacturer Product Number | QXL2E474KTPT |
Description | CAP FILM 0.47UF 10% 250VAC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXL2E474KTPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.004" L x 0.370" W (25.50mm x 9.40mm) | |
Height - Seated (Max) | 0.776" (19.70mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥376.00000 | ¥376 |
| 10 | ¥255.30000 | ¥2,553 |
| 50 | ¥207.56000 | ¥10,378 |
| 100 | ¥192.83000 | ¥19,283 |
| 500 | ¥167.90000 | ¥83,950 |
| 1,000 | ¥160.18500 | ¥160,185 |
| 2,500 | ¥152.03640 | ¥380,091 |
| 5,000 | ¥147.12220 | ¥735,611 |
| Unit Price without JCT: | ¥376.00000 |
|---|---|
| Unit Price with JCT: | ¥413.60000 |

