



QXL2B104KTP7FG | |
|---|---|
DigiKey Part Number | QXL2B104KTP7FG-ND |
Manufacturer | |
Manufacturer Product Number | QXL2B104KTP7FG |
Description | CAP FILM 0.1UF 10% 125VAC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 125V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXL2B104KTP7FG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.433" L x 0.268" W (11.00mm x 6.80mm) | |
Height - Seated (Max) | 0.606" (15.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥78.26500 | ¥31,306 |
| Unit Price without JCT: | ¥78.26500 |
|---|---|
| Unit Price with JCT: | ¥86.09150 |

