



QAK2J334JTP | |
|---|---|
DigiKey Part Number | QAK2J334JTP-ND |
Manufacturer | |
Manufacturer Product Number | QAK2J334JTP |
Description | CAP FILM 0.33UF 5% 630VDC AXIAL |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 630V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | QAK2J334JTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" W, 0.413" T x 1.181" L (18.50mm, 10.50mm x 30.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |

