



PLF1E6R8MCL2TP | |
|---|---|
DigiKey Part Number | 493-14130-1-ND - Cut Tape (CT) 493-14130-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF1E6R8MCL2TP |
Description | CAP ALUM POLY 6.8UF 20% 25V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 25 V Aluminum - Polymer Capacitors Radial, Can 80mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF1E6R8MCL2TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 6.8 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥144.00000 | ¥144 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥53.69850 | ¥107,397 |
| Unit Price without JCT: | ¥144.00000 |
|---|---|
| Unit Price with JCT: | ¥158.40000 |

