



PLF1A561MDO1TD | |
|---|---|
DigiKey Part Number | 493-14108-1-ND - Cut Tape (CT) 493-14108-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF1A561MDO1TD |
Description | CAP ALUM POLY 560UF 20% 10V TH |
Customer Reference | |
Detailed Description | 560 µF 10 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF1A561MDO1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.9 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥317.00000 | ¥317 |
| 10 | ¥207.20000 | ¥2,072 |
| 50 | ¥161.26000 | ¥8,063 |
| 100 | ¥146.74000 | ¥14,674 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥121.72800 | ¥60,864 |
| 1,000 | ¥113.85400 | ¥113,854 |
| 1,500 | ¥109.88000 | ¥164,820 |
| 2,500 | ¥105.45160 | ¥263,629 |
| 3,500 | ¥102.84886 | ¥359,971 |
| 5,000 | ¥100.33560 | ¥501,678 |
| Unit Price without JCT: | ¥317.00000 |
|---|---|
| Unit Price with JCT: | ¥348.70000 |

