
PHC1604200KN | |
|---|---|
DigiKey Part Number | PHC1604200KN-ND |
Manufacturer | |
Manufacturer Product Number | PHC1604200KN |
Description | CAP FILM 2UF 10% 600VDC AXIAL |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 330V 600V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | PHC1604200KN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.3 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" Dia x 1.732" L (18.00mm x 44.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |

