



PCV1J120MCL2GS | |
|---|---|
DigiKey Part Number | 493-4560-2-ND - Tape & Reel (TR) 493-4560-1-ND - Cut Tape (CT) 493-4560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1J120MCL2GS |
Description | CAP ALUM POLY 12UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 70mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1J120MCL2GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 12 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥146.24300 | ¥146,243 |
| 2,000 | ¥138.33450 | ¥276,669 |
| 3,000 | ¥134.34567 | ¥403,037 |
| 5,000 | ¥129.90120 | ¥649,506 |
| 7,000 | ¥127.28943 | ¥891,026 |
| 10,000 | ¥124.76740 | ¥1,247,674 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥393.00000 | ¥393 |
| 10 | ¥259.30000 | ¥2,593 |
| 50 | ¥203.62000 | ¥10,181 |
| 100 | ¥186.02000 | ¥18,602 |
| 500 | ¥155.76400 | ¥77,882 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥378.00000 | ¥378 |
| 10 | ¥249.80000 | ¥2,498 |
| 50 | ¥196.16000 | ¥9,808 |
| 100 | ¥179.19000 | ¥17,919 |
| 500 | ¥150.04800 | ¥75,024 |
| Unit Price without JCT: | ¥378.00000 |
|---|---|
| Unit Price with JCT: | ¥415.80000 |

