



PCR1C471MCL6GS | |
|---|---|
DigiKey Part Number | 493-13734-2-ND - Tape & Reel (TR) 493-13734-1-ND - Cut Tape (CT) 493-13734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1C471MCL6GS |
Description | CAP ALUM POLY 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1C471MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 3.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥508.00000 | ¥508 |
| 10 | ¥340.00000 | ¥3,400 |
| 50 | ¥270.30000 | ¥13,515 |
| 100 | ¥248.31000 | ¥24,831 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥210.52600 | ¥105,263 |
| 1,000 | ¥198.64100 | ¥198,641 |
| 1,500 | ¥195.69133 | ¥293,537 |
| 2,500 | ¥182.04200 | ¥455,105 |
| 5,000 | ¥178.25020 | ¥891,251 |
| 6,000 | ¥178.20467 | ¥1,069,228 |
| Unit Price without JCT: | ¥508.00000 |
|---|---|
| Unit Price with JCT: | ¥558.80000 |





