1200 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCJ0J122MCL1GS

DigiKey Part Number
493-14045-2-ND - Tape & Reel (TR)
493-14045-1-ND - Cut Tape (CT)
493-14045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCJ0J122MCL1GS
Description
CAP ALUM POLY 1200UF 20% 6.3V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1200 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCJ0J122MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
1200 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
5.025 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 826
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥363.00000¥363
10¥238.70000¥2,387
50¥186.70000¥9,335
100¥170.33000¥17,033
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥141.44000¥70,720
1,000¥132.60000¥132,600
1,500¥128.14133¥192,212
2,500¥123.17000¥307,925
3,500¥120.24886¥420,871
5,000¥117.42720¥587,136
Manufacturers Standard Package
Unit Price without JCT:¥363.00000
Unit Price with JCT:¥399.30000