



LNY2W562MSEH | |
|---|---|
DigiKey Part Number | 493-9281-ND |
Manufacturer | |
Manufacturer Product Number | LNY2W562MSEH |
Description | CAP ALUM 5600UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LNY2W562MSEH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 17.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 24.64 A @ 10 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 4.921" (125.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥16,225.00000 | ¥16,225 |
| 15 | ¥12,806.06667 | ¥192,091 |
| 60 | ¥11,811.38333 | ¥708,683 |
| 105 | ¥11,733.47619 | ¥1,232,015 |
| Unit Price without JCT: | ¥16,225.00000 |
|---|---|
| Unit Price with JCT: | ¥17,847.50000 |

