Parametric Equivalent
Parametric Equivalent




LNY2V332MSEGBN | |
|---|---|
DigiKey Part Number | LNY2V332MSEGBN-ND |
Manufacturer | |
Manufacturer Product Number | LNY2V332MSEGBN |
Description | CAP ALUM 3300UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 18.34 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 3.071" (78.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNY2V332MSEG | Nichicon | 0 | 493-7334-ND | ¥5,666.14000 | Parametric Equivalent |
| LNY2V332MSEGBB | Nichicon | 0 | LNY2V332MSEGBB-ND | ¥5,130.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥5,130.04000 | ¥256,502 |
| Unit Price without JCT: | ¥5,130.04000 |
|---|---|
| Unit Price with JCT: | ¥5,643.04400 |



