LNU2W562MSEHBB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ¥22,382.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ¥14,936.86667
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ¥14,936.86667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥10,434.36458
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥8,227.77083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥8,227.77083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥8,227.77083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥8,227.77083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥8,227.77083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥8,227.77083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥10,434.36458
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥8,227.77083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥8,227.77083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥8,227.77083
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

LNU2W562MSEHBB

DigiKey Part Number
LNU2W562MSEHBB-ND
Manufacturer
Manufacturer Product Number
LNU2W562MSEHBB
Description
CAP ALUM 5600UF 20% 450V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
5600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
20.5 A @ 120 Hz
Ripple Current @ High Frequency
28.7 A @ 10 kHz
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.000" Dia (76.20mm)
Height - Seated (Max)
6.024" (153.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
15¥14,936.86667¥224,053
Manufacturers Standard Package
Unit Price without JCT:¥14,936.86667
Unit Price with JCT:¥16,430.55334